
ATA6625-TAQY | |
|---|---|
DigiKey Part Number | ATA6625-TAQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6625-TAQY |
Description | IC TRANSCEIVER 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6625-TAQY Models |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
Number of Drivers/Receivers 1/1 |

