1/1 Transceiver LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver LINbus 8-SO

ATA6625-TAPY 19

DigiKey Part Number
ATA6625-TAPY19-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6625-TAPY 19
Description
IC TRANSCEIVER 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Transceiver
Supplier Device Package
8-SO
Protocol
LINbus
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types