
ATA6625-GBQW | |
|---|---|
DigiKey Part Number | 150-ATA6625-GBQWTR-ND - Tape & Reel (TR) 150-ATA6625-GBQWCT-ND - Cut Tape (CT) 150-ATA6625-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6625-GBQW |
Description | IC TRANSCEIVER HALF 1/1 8VDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 25 | 0,93480 € | 23,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,76378 € | 4.582,68 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

