

ATA6624C-PGPW | |
|---|---|
DigiKey Part Number | ATA6624C-PGPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6624C-PGPW |
Description | IC TRANSCEIVER 1/1 20VQFNEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 20-VQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6624C-PGPW Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 27V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VQFN Exposed Pad |
Type Transceiver | Supplier Device Package 20-VQFN-EP (5x5) |
Protocol LINbus | Base Product Number |

