

ATA6624-EK | |
|---|---|
DigiKey Part Number | ATA6624-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6624-EK |
Description | EVAL BOARD FOR ATA6624 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6624 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Microchip Technology | Utilized IC / Part ATA6624 |
Packaging Box | Primary Attributes LIN-SBC (System-Basis-Chip) Transceiver, LIN 2.0, Voltage Regulator, Window Watchdog |
Part Status Active | Secondary Attributes 4 Power Modes: Pre-Normal, Normal, Sleep, Silent, 20-QFN |
Type Interface | Contents Board(s) |
Function LIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,56000 € | 120,56 € |
| Unit Price without VAT: | 120,56000 € |
|---|---|
| Unit Price with VAT: | 143,46640 € |

