1/1 Transceiver LINbus 20-VQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver LINbus 20-VQFN-EP (5x5)

ATA6622C-PGQW

DigiKey Part Number
ATA6622C-PGQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6622C-PGQW
Description
IC TRANSCEIVER 1/1 20VQFNEP
Customer Reference
Detailed Description
1/1 Transceiver LINbus 20-VQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATA6622C-PGQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types