

ATA6622-PGPW | |
|---|---|
DigiKey Part Number | ATA6622-PGPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6622-PGPW |
Description | IC TRANSCEIVER 1/1 20QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6622-PGPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |

