Similar
Similar
Similar


ATA6620-TASY | |
|---|---|
DigiKey Part Number | ATA6620-TASY-ND |
Manufacturer | |
Manufacturer Product Number | ATA6620-TASY |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Category | Receiver Hysteresis 30 mV |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1028T/3V3/20/1J | NXP USA Inc. | 2.517 | 568-15184-1-ND | 1,52000 € | Similar |
| TJA1028T/5V0/10,11 | NXP USA Inc. | 0 | 568-11900-1-ND | 1,52000 € | Similar |
| TJA1028T/5V0/20:11 | NXP USA Inc. | 3.293 | 568-11901-1-ND | 1,52000 € | Similar |


