Parametric Equivalent


ATA6617-P3PW | |
|---|---|
DigiKey Part Number | ATA6617-P3PW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6617-P3PW |
Description | IC MCU 8BIT 16KB FLASH 38VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATA66 LIN-SBC Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-VQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6617-P3PW Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TC) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART, USI | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Supplier Device Package 38-VQFN (5x7) |
Number of I/O 16 | Package / Case 38-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6617C-P3QW | Microchip Technology | 6 | ATA6617C-P3QWCT-ND | 3,85000 € | Parametric Equivalent |


