

ATA6614-EK | |
|---|---|
DigiKey Part Number | ATA6614-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6614-EK |
Description | EVAL BOARD FOR ATA6614 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6614 - LIN + MCU Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Microchip Technology | Utilized IC / Part ATA6614 |
Packaging Box | Primary Attributes LIN-SBC (System-Basis-Chip) Transceiver, LIN 2.0, Voltage Regulator, Window Watchdog |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Interface | Contents Board(s) |
Function LIN + MCU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,08000 € | 97,08 € |
| Unit Price without VAT: | 97,08000 € |
|---|---|
| Unit Price with VAT: | 115,52520 € |

