

ATA6612P-PLPW | |
|---|---|
DigiKey Part Number | ATA6612P-PLPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6612P-PLPW |
Description | IC MCU 8BIT 8KB FLASH 48QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATA66 LIN-SBC Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6612P-PLPW Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TC) |
Core Size 8-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 48-QFN (7x7) |
Number of I/O 23 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |

