Direct



ATA6612-EK | |
|---|---|
DigiKey Part Number | ATA6612-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6612-EK |
Description | EVAL BOARD FOR ATA6612 |
Customer Reference | |
Detailed Description | ATA6612 - LIN + MCU Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | LIN + MCU | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6612 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


