
ATA6587-GUQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6587-GUQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6587-GUQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6587-GUQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6587-GUQW1-VAO |
Description | IC TRANSCEIVER HALF 3/3 26DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half CANbus 26-DFN (6.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-VFDFN Exposed Pad | |
Supplier Device Package | 26-DFN (6.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,59960 € | 39,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,45334 € | 8.720,04 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

