
ATA6574-GNQW0-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6574-GNQW0-VAOCT-ND - Cut Tape (CT) 150-ATA6574-GNQW0-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6574-GNQW0-VAO |
Description | CAN TRX 5MBit/s w WD, wake-up |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.7V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

