
ATA6565-GNQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6565-GNQW1TR-ND - Tape & Reel (TR) 150-ATA6565-GNQW1CT-ND - Cut Tape (CT) 150-ATA6565-GNQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6565-GNQW1 |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SOIC |
EDA/CAD Models | ATA6565-GNQW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,64550 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64545 € | 2.581,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

