1/1 Transceiver Half CANbus 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-VDFN (3x3)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

ATA6562-GBQW1

DigiKey Part Number
150-ATA6562-GBQW1TR-ND - Tape & Reel (TR)
150-ATA6562-GBQW1CT-ND - Cut Tape (CT)
150-ATA6562-GBQW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6562-GBQW1
Description
IC TRANSCEIVER HALF 1/1 8VDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA6562-GBQW1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
250,38160 €9,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,34424 €2.065,44 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €