
ATA6504T-QBBVAO | |
|---|---|
DigiKey Part Number | 150-ATA6504T-QBBVAOTR-ND - Tape & Reel (TR) 150-ATA6504T-QBBVAOCT-ND - Cut Tape (CT) 150-ATA6504T-QBBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6504T-QBBVAO |
Description | IC TRANSCEIVER HALF 1/1 14-VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VDFN (4.5x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 5.5V, 4.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-VDFN (4.5x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,59840 € | 14,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,54394 € | 3.263,64 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

