
ATA6502T-4BWVAO | |
|---|---|
DigiKey Part Number | 150-ATA6502T-4BWVAOTR-ND - Tape & Reel (TR) 150-ATA6502T-4BWVAOCT-ND - Cut Tape (CT) 150-ATA6502T-4BWVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6502T-4BWVAO |
Description | CAN FD TRX SBC WITH 5V LDO 1.8 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 10-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 5.5V, 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,59400 € | 14,85 € |
| 100 | 0,53360 € | 53,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53357 € | 2.667,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

