
ATA6501T-4CWVAO | |
|---|---|
DigiKey Part Number | 150-ATA6501T-4CWVAOTR-ND - Tape & Reel (TR) 150-ATA6501T-4CWVAOCT-ND - Cut Tape (CT) 150-ATA6501T-4CWVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6501T-4CWVAO |
Description | CAN FD TRX SBC WITH 5V LDO, 3.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VDFN (2x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 5.5V, 4.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VDFN (2x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6500T-4CWVAO | Microchip Technology | 4.753 | 150-ATA6500T-4CWVAOCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,55910 € | 55,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50994 € | 2.549,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

