

ATA6286C-PNQW-1 | |
|---|---|
DigiKey Part Number | ATA6286C-PNQW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6286C-PNQW-1 |
Description | RF XMITTER UHF 433MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter UHF 433MHz 6dBm 20kBaud PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA6286C-PNQW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | 20kBaud | |
Power - Output | 6dBm | |
Current - Transmitting | 8.4mA | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 8kB Flash | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

