ATA6286-EK2 | |
|---|---|
DigiKey Part Number | ATA6286-EK2-ND |
Manufacturer | |
Manufacturer Product Number | ATA6286-EK2 |
Description | BOARD DEMO VER3.1 433MHZ W/P7000 |
Customer Reference | |
Detailed Description | ATA5756 - Transceiver 315MHz, 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 315MHz, 433MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part ATA5756 |
Part Status Obsolete | RF Frequency 315MHz, 433MHz |
Type Transceiver | Function Transceiver |

