

ATA6140-TBQY | |
|---|---|
DigiKey Part Number | ATA6140-TBQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6140-TBQY |
Description | IC FLASHER CNTRL 16SO |
Customer Reference | |
Detailed Description | Automotive, Flasher Controller No 16-SOP |
EDA/CAD Models | ATA6140-TBQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Automotive, Flasher | |
Frequency | - | |
Voltage - Supply | 8V ~ 33V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | 170mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |

