

ATA6025-TAQ | |
|---|---|
DigiKey Part Number | ATA6025-TAQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6025-TAQ |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6025-TAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V, 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 360ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

