

ATA5833-WNQW | |
|---|---|
DigiKey Part Number | ATA5833-WNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5833-WNQW |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5833-WNQW Models |
Category | Memory Size 24kB ROM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | GPIO 2 |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V, 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 9.8mA |
Type TxRx + MCU | Current - Transmitting 9.4mA ~ 13.8mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 120kbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 14.5dBm | Base Product Number |
Sensitivity -125dBm |




