

ATA5830N-PNQW | |
|---|---|
DigiKey Part Number | ATA5830N-PNQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5830N-PNQW |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5830N-PNQW Models |
Category | Sensitivity -121dBm |
Mfr | Memory Size 6kB Flash, 512B EEPROM, 24kB ROM, 768B SRAM |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 9.3mA |
Type TxRx + MCU | Current - Transmitting 9.1mA ~ 13.8mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 80kbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 14.5dBm |

