ATA8520-GHPW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA8520-GHPW

ATA5830-PNQW

DigiKey Part Number
ATA5830-PNQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5830-PNQW
Description
IC RF TXRX+MCU ISM<1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5830-PNQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
80kbps
Power - Output
14.5dBm
Sensitivity
-121dBm
Memory Size
6kB Flash, 512B EEPROM, 24kB ROM, 768B SRAM
Serial Interfaces
SPI
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
9.3mA
Current - Transmitting
9.1mA ~ 13.8mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.