

ATA5824-PLQW 80 | |
|---|---|
DigiKey Part Number | ATA5824-PLQW80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5824-PLQW 80 |
Description | IC RF TXRX ISM<1GHZ 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 434MHz, 868MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5824-PLQW 80 Models |
Category | Power - Output 10dBm |
Mfr | Sensitivity -116dBm |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2.15V ~ 3.6V, 4.4V ~ 5.25V |
DigiKey Programmable Not Verified | Current - Receiving 10.3mA ~ 10.5mA |
Type TxRx Only | Current - Transmitting 6.5mA ~ 17.3mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 20kbps | Supplier Device Package 48-VQFN (7x7) |

