

ATA5812-PLQ | |
|---|---|
DigiKey Part Number | ATA5812-PLQTR-ND - Tape & Reel (TR) ATA5812-PLQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA5812-PLQ |
Description | IC RF TXRX ISM<1GHZ 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5812-PLQ Models |
Category | Power - Output 10dBm |
Mfr | Sensitivity -116.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.3mA ~ 10.5mA |
Type TxRx Only | Current - Transmitting 8.5mA ~ 17.8mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 20kBaud | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 7,01700 € | 70,17 € |
| 25 | 6,64560 € | 166,14 € |
| 100 | 6,13600 € | 613,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,66443 € | 18.657,72 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

