

ATA5795C-PNQW 18 | |
|---|---|
DigiKey Part Number | ATA5795C-PNQW18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5795C-PNQW 18 |
Description | RF TX IC ISM 315-433MHZ 32WFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM 315MHz ~ 433MHz 8dBm Antenna 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5795C-PNQW 18 Models |
Category | Current - Transmitting 58mA |
Manufacturer Microchip Technology | Data Interface SPI |
Packaging Tape & Reel (TR) | Memory Size 8kB Flash, 512B SRAM |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 315MHz ~ 433MHz | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 32-WFQFN Exposed Pad |
Modulation or Protocol ISM | Supplier Device Package 32-QFN (5x5) |
Power - Output 8dBm |

