RF Transmitter ASK, FSK 125kHz, 315MHz, 433MHz 12.5dBm 40kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 125kHz, 315MHz, 433MHz 12.5dBm 40kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad

ATA5795-PNQW

DigiKey Part Number
ATA5795-PNQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5795-PNQW
Description
RF TX IC ASK 125KHZ/315MHZ 32QFN
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 125kHz, 315MHz, 433MHz 12.5dBm 40kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
EDA/CAD Models
ATA5795-PNQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
125kHz, 315MHz, 433MHz
Applications
RKE
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
12.5dBm
Current - Transmitting
7.3mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
8kB Flash, 512B SRAM
Features
-
Voltage - Supply
1.9V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.