

ATA5790N-P3QW 18 | |
|---|---|
DigiKey Part Number | ATA5790N-P3QW18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5790N-P3QW 18 |
Description | IC PASS ENTRY 125KHZ 38VQFN |
Customer Reference | |
Detailed Description | Passive Entry/Start IC 125kHz SPI 1.9V ~ 4.2V 38-VFQFN Exposed Pad |
EDA/CAD Models | ATA5790N-P3QW 18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Passive Entry/Start | |
Frequency | 125kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 1.9V ~ 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-VQFN (5x7) |

