

ATA5780N-PNQW 18 | |
|---|---|
DigiKey Part Number | ATA5780N-PNQW18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5780N-PNQW 18 |
Description | RF RX UHF/ASK/FSK 315MHZ 32VQFN |
Customer Reference | |
Detailed Description | - RF Receiver UHF, ASK, FSK 315MHz, 433MHz, 868MHz, 915MHz -121dBm 20kbps PCB, Surface Mount 32-QFN (5x5) |
EDA/CAD Models | ATA5780N-PNQW 18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -121dBm | |
Data Rate (Max) | 20kbps | |
Modulation or Protocol | UHF, ASK, FSK | |
Applications | General Purpose | |
Current - Receiving | 9.3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

