

ATA5774-DK1 | |
|---|---|
DigiKey Part Number | ATA5774-DK1-ND |
Manufacturer | |
Manufacturer Product Number | ATA5774-DK1 |
Description | BOARD XMITTER FOR ATA5774 433MHZ |
Customer Reference | |
Detailed Description | ATA5774 - Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5774 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,79000 € | 183,79 € |
| Unit Price without VAT: | 183,79000 € |
|---|---|
| Unit Price with VAT: | 218,71010 € |

