

ATA5773-PXQW | |
|---|---|
DigiKey Part Number | ATA5773-PXQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5773-PXQW |
Description | RF TX IC ASK 310-350MHZ 24VQFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 310MHz ~ 350MHz 8dBm 32kbps PCB, Surface Mount Antenna 24-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5773-PXQW Models |
Category | Current - Transmitting 9.8mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Memory Size 4kB Flash, 256B EEPROM, 256B SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Frequency 310MHz ~ 350MHz | Operating Temperature -40°C ~ 85°C |
Applications RKE | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 24-VQFN Exposed Pad |
Data Rate (Max) 32kbps | Supplier Device Package 24-QFN (5x5) |
Power - Output 8dBm |

