- RF Receiver ASK, FSK 915MHz -110dBm 10kBaud PCB, Surface Mount 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver ASK, FSK 915MHz -110dBm 10kBaud PCB, Surface Mount 20-SOIC

ATA5761N-TGQY

DigiKey Part Number
ATA5761N-TGQYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5761N-TGQY
Description
RF RCVR ASK/FSK 915MHZ 20SOIC
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 915MHz -110dBm 10kBaud PCB, Surface Mount 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATA5761N-TGQY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
915MHz
Sensitivity
-110dBm
Data Rate (Max)
10kBaud
Modulation or Protocol
ASK, FSK
Applications
Telemetering and Security Systems
Current - Receiving
7.8mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.