RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

ATA5757C-6DQY-66

DigiKey Part Number
ATA5757C-6DQY-66TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5757C-6DQY-66
Description
RF TX IC ASK/FSK 433MHZ 10TFSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ATA5757C-6DQY-66 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
40kbps
Power - Output
6dBm
Current - Transmitting
8.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable