Image for ATA5757-6DQJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA5757-6DQJ

DigiKey Part Number
ATA5757-6DQJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5757-6DQJ
Description
RF TRANSMITTER ASK/FSK 433MHZ
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm 20kBaud Antenna
Datasheet
 Datasheet
EDA/CAD Models
ATA5757-6DQJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
Passive Entry Go Applications, TPM
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kBaud
Power - Output
6dBm
Current - Transmitting
8.8mA
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types