

ATA5757-6DPY-66 | |
|---|---|
DigiKey Part Number | ATA5757-6DPY-66-ND |
Manufacturer | |
Manufacturer Product Number | ATA5757-6DPY-66 |
Description | RF TX IC ASK/FSK 433MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ATA5757-6DPY-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz | |
Applications | TPM (Tire Pressure Monitor) | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 40kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 8.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |

