

ATA5756-6DQY-66 | |
|---|---|
DigiKey Part Number | ATA5756-6DQY-66TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5756-6DQY-66 |
Description | RF TX IC ASK/FSK 315MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ATA5756-6DQY-66 Models |
Category | Power - Output 6dBm |
Manufacturer Microchip Technology | Current - Transmitting 8.8mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Frequency 315MHz | Operating Temperature -40°C ~ 125°C |
Applications TPM (Tire Pressure Monitor) | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 40kbps | Supplier Device Package 10-TSSOP |

