

ATA5756-6DPY 71 | |
|---|---|
DigiKey Part Number | ATA5756-6DPY71-ND |
Manufacturer | |
Manufacturer Product Number | ATA5756-6DPY 71 |
Description | RF TX IC ASK/FSK 315MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ATA5756-6DPY 71 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz | |
Applications | TPM (Tire Pressure Monitor) | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 40kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 8.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50390 € | 1.503,90 € |
| Unit Price without VAT: | 1,50390 € |
|---|---|
| Unit Price with VAT: | 1,78964 € |

