- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO

ATA5744N-TKSY 19

DigiKey Part Number
ATA5744N-TKSY-ND
Manufacturer
Manufacturer Product Number
ATA5744N-TKSY 19
Description
RF RX ASK/FSK 300-450MHZ 20SSO
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATA5744N-TKSY 19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
7.1mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Packaging
Tube
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Features
RSSI Equipped
Frequency
300MHz ~ 450MHz
Voltage - Supply
4.5V ~ 5.5V
Sensitivity
-112dBm
Operating Temperature
-40°C ~ 105°C
Data Rate (Max)
10kBaud
Mounting Type
Surface Mount
Modulation or Protocol
ASK, FSK
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Applications
RKE, Telemetering, Security Technology
Supplier Device Package
20-SSO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types