- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO

ATA5744N-TKQY 19

DigiKey Part Number
ATA5744N-TKQY19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5744N-TKQY 19
Description
RF RX ASK/FSK 300-450MHZ 20SSO
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 300MHz ~ 450MHz -112dBm 10kBaud PCB, Surface Mount 20-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATA5744N-TKQY 19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
300MHz ~ 450MHz
Sensitivity
-112dBm
Data Rate (Max)
10kBaud
Modulation or Protocol
ASK, FSK
Applications
RKE, Telemetering, Security Technology
Current - Receiving
7.1mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types