

ATA5743P3-TKSY | |
|---|---|
DigiKey Part Number | ATA5743P3-TKSY-ND |
Manufacturer | |
Manufacturer Product Number | ATA5743P3-TKSY |
Description | RF RX ASK/FSK 300-450MHZ 20SSO |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 300MHz ~ 450MHz -110dBm 10kBaud PCB, Surface Mount 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATA5743P3-TKSY Models |
Category | Current - Receiving 7.5mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Frequency 300MHz ~ 450MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -110dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kBaud | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 20-SSO |
Applications RKE, Telemetering, Security Technology |

