20 SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SSO

ATA5728P6C-TKQY-19

DigiKey Part Number
ATA5728P6C-TKQY-19-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5728P6C-TKQY-19
Description
RF RECEIVER ASK/FSK 868MHZ 20SSO
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 868MHz -111dBm 10kbps PCB, Surface Mount 20-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATA5728P6C-TKQY-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
868MHz
Sensitivity
-111dBm
Data Rate (Max)
10kbps
Modulation or Protocol
ASK, FSK
Applications
General Purpose
Current - Receiving
11mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.