ATA5728-DK | |
|---|---|
DigiKey Part Number | ATA5728-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA5728-DK |
Description | BOARD RF RCVR ARRAKIS 868MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA5728 - Receiver 868.3MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part ATA5728 |
Packaging Bulk | RF Frequency 868.3MHz |
Part Status Active | Function Receiver |
Type Receiver, ASK/FSK | Base Product Number |
Frequency 868.3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,10000 € | 329,10 € |
| Unit Price without VAT: | 329,10000 € |
|---|---|
| Unit Price with VAT: | 391,62900 € |

