ATA5724-DK | |
|---|---|
DigiKey Part Number | ATA5724-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA5724-DK |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | ATA5724 - Receiver 433.92MHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part ATA5724 |
Packaging Bulk | RF Frequency 433.92MHz |
Part Status Obsolete | Function Receiver |
Type Receiver, ASK/FSK | Base Product Number |
Frequency 433.92MHz |

