

ATA5723P3C-TKQW | |
|---|---|
DigiKey Part Number | ATA5723P3C-TKQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5723P3C-TKQW |
Description | RF RCVR UHF 312MHZ-318MHZ 20SSO |
Customer Reference | |
Detailed Description | - RF Receiver UHF 312MHz ~ 318MHz -113dBm PCB, Surface Mount 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATA5723P3C-TKQW Models |
Category | Current - Receiving 11mA |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Frequency 312MHz ~ 318MHz | Mounting Type Surface Mount |
Sensitivity -113dBm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol UHF | Supplier Device Package 20-SSO |
Applications General Purpose |

