

ATA5723-DK | |
|---|---|
DigiKey Part Number | ATA5723-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA5723-DK |
Description | BOARD RF RCVR ARRAKIS 315MHZ |
Customer Reference | |
Detailed Description | ATA5723 - Receiver 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver, ASK/FSK | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5723 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,13000 € | 212,13 € |
| Unit Price without VAT: | 212,13000 € |
|---|---|
| Unit Price with VAT: | 252,43470 € |

