

ATA5722C-PLQW | |
|---|---|
DigiKey Part Number | ATA5722C-PLQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5722C-PLQW |
Description | RF RECEIVER ASK/FSK 433MHZ 48QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 433MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 433MHz | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol ASK, FSK | Supplier Device Package 48-QFN (7x7) |

