

ATA5722C-PLQW-1 | |
|---|---|
DigiKey Part Number | ATA5722C-PLQW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5722C-PLQW-1 |
Description | RF RX ASK/FSK 433-435MHZ 48QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 433MHz ~ 435MHz -116dBm 500kbps PCB, Surface Mount 48-QFN (7x7) |
Category | Current - Receiving 10.5mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.15V ~ 3.6V, 4.4V ~ 5.25V |
Frequency 433MHz ~ 435MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -116dBm | Mounting Type Surface Mount |
Data Rate (Max) 500kbps | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol ASK, FSK | Supplier Device Package 48-QFN (7x7) |
Applications General Purpose |

